Teledyne LeCroy HVD Series HVD3106-6M Oscilloscope Probe, Differential, High Voltage Type, 80MHz, 1:50, 1:500, ProBus

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
878-7601
Mfr. Part No.:
HVD3106-6M
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Probe Type

Differential, High Voltage

Attenuation

1:50, 1:500

Bandwidth

80MHz

Maximum Common Mode Input Voltage

1kV

Connector Type

ProBus

Model Number p

HVD3106-6M

Number of Probes

2

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

HVD

Safety Category

CAT III 1000 V

Rise Time

4.4ns

Related links