Teledyne LeCroy ZD Series ZD500 Oscilloscope Probe, Differential Type, 650 MHz, 10:1, ProBus Connector
- RS Stock No.:
- 878-7613
- Distrelec Article No.:
- 176-25-944
- Mfr. Part No.:
- ZD500
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€5,667.79
(exc. VAT)
€6,971.38
(inc. VAT)
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,667.79 |
*price indicative
- RS Stock No.:
- 878-7613
- Distrelec Article No.:
- 176-25-944
- Mfr. Part No.:
- ZD500
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 650MHz | |
| Maximum Common Mode Input Voltage | 18V | |
| Connector Type | ProBus | |
| Model Number | ZD500 | |
| Number of Probes | 2 | |
| Series | ZD | |
| Standards/Approvals | No | |
| Rise Time | 650ps | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 650MHz | ||
Maximum Common Mode Input Voltage 18V | ||
Connector Type ProBus | ||
Model Number ZD500 | ||
Number of Probes 2 | ||
Series ZD | ||
Standards/Approvals No | ||
Rise Time 650ps | ||
RoHS Status: Not Applicable
Teledyne LeCroy ZD Series Active Differential Probes
Differential active probes are like two probes in one. Instead of measuring a test point in relation to a ground point (like single-ended active probes) differential probes measure the difference in voltage of a test point in relation to another test point. Featuring high bandwidth, excellent common-mode rejection ratio (CMRR) and low noise, the LeCroy ZD Series differential probes are ideal for applications such as automotive development and failure analysis, together with wireless and data communication design. With its ProBus interface, the ZD Series probe becomes an integral part of the oscilloscope.
Probe gain and offset controls are transparent to the user, making it easier to probe the circuit without concern for which gain setting to choose. When used with a LeCroy digital oscilloscope, no external power supply is required. Teledyne LeCroy also offers PK111 ( 7898337 ) which is a replacement accessory kit for ZD500, ZD1000 & ZD1500.
CMRR (typical) 80dB @ 60 Hz (ZD200), 60dB @ 50/60 Hz (ZD500, ZD1000, ZD1500)
