Teledyne LeCroy RS232/UART Decode Bundle Oscilloscope Software for Use with HDO4000 Series
- RS Stock No.:
- 878-7654
- Mfr. Part No.:
- HDO4K-EMB
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€3,769.02
(exc. VAT)
€4,635.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,769.02 |
*price indicative
- RS Stock No.:
- 878-7654
- Mfr. Part No.:
- HDO4K-EMB
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | RS232/UART Decode Bundle | |
| Number of Licences | 1 | |
| Languages Available | Italian, Russian, French, German, Japanese, Spanish, Korean, Chinese | |
| Cable Included | Yes | |
| Standards/Approvals | EN 610101:2010, CE, EN 610102030:2010, EMC 2004/108/EC, UL, EN 613261:2006, EN 6132621:2006 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name RS232/UART Decode Bundle | ||
Number of Licences 1 | ||
Languages Available Italian, Russian, French, German, Japanese, Spanish, Korean, Chinese | ||
Cable Included Yes | ||
Standards/Approvals EN 610101:2010, CE, EN 610102030:2010, EMC 2004/108/EC, UL, EN 613261:2006, EN 6132621:2006 | ||
RoHS Status: Not Applicable
Teledyne LeCroy HDO4000 I2C, SPI, UART, RS232 Package HDO4K-EMB
I2C, SPI and UART all have special-use cases and the Teledyne LeCroy trigger and decode solutions address these cases. The I2C trigger can be configured for 7 or 10-bit addressing with or without inclusion of the R/W bit. The SPI trigger can be configured for a range of CPOL and CPHA settings as well as the Simplified SPI protocol. With the UART trigger 8 and 9-bit (8+1) formats are supported. Decode is intuitive, with advanced software algorithms deconstructing the waveform into protocol information, then overlaying the decoded data on the waveform. Decode information condenses or expands depending on the timebase/zoom ratio setting, so understanding messages is easy. Various sections of the protocol are colour-coded to make it easy to understand, especially for users new to I2C, SPI UART, and RS-232 serial data. The decode operation is fast - even with long acquisitions. The user can choose to decode into Hex, Binary, or ASCII formats.
I2C, SPI, UART and RS-232 trigger and decode
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering
Hex, Binary or ASCII decoding
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick "zoom to message" capability
Quick search capability for specific messages
Set an ACK condition (ACK,NO ACK, Dont Care) in all frame trigger setups (I2C)
Decode does not require clock trace to be displayed (I2C, SPI)
Supports UART address (9-bit) Byte triggering
Supports trigger and decode of user-defined proprietary protocols based on a UART spine
