- RS Stock No.:
- 878-7691
- Mfr. Part No.:
- 4837798-1
- Manufacturer:
- Sanyo Denki
52 In stock for delivery within 2 working days
Added
Price Each
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Units | Per unit |
1 - 4 | €7.73 |
5 - 9 | €7.42 |
10 + | €7.20 |
- RS Stock No.:
- 878-7691
- Mfr. Part No.:
- 4837798-1
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki Cable, 500mm Length, For Use With 60mm Motors - SANMOTION F2 Series - 4837798-1
Need an accessory to link up with your SANMOTION 103H5 series stepper motors? Trust the task to this cable from Sanyo Denki. It's used to transmit signals and power between the motor and its controller. Thanks to a small step angle of 1.8°, the compatible motors make gradual movements to keep your operations running smoothly. This unit has a generous length of 500mm, so it offers a good reach between your components. You'll find this cable commonly used in robotics systems, CNC machines and 3D printers for precise movement control.
Features & Benefits
Current rating of 1A for use in low-power applications
Also available in a four-wire option (829-3522) for convenience
Also available in a four-wire option (829-3522) for convenience
Applications
Robotics
Conveyor belts
Medical equipment
HVAC systems
Consumer electronics
Conveyor belts
Medical equipment
HVAC systems
Consumer electronics
What's the advantage of a unipolar winding arrangement over a bipolar type?
Controlling a unipolar stepper motor is easier than controlling a bipolar one. This is because a unipolar arrangement only uses one power supply and one set of driver circuits, while a bipolar type needs two sets of driver circuits.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Accessory Type | Motor Cable |
For Use With | F2 2-Phase Stepping Systems |
Series | SANMOTION F2 |
- RS Stock No.:
- 878-7691
- Mfr. Part No.:
- 4837798-1
- Manufacturer:
- Sanyo Denki