JSP

Subtotal (1 unit)*

€64.94

(exc. VAT)

€79.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.94

*price indicative

RS Stock No.:
879-2940
Mfr. Part No.:
CAU350-000-000
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Battery Charger

RoHS Status: Exempt

PowerCap® Active™ Accessories


Universal Charger RS 879-2940


Universal charger for the PowerCap® Active™ powered respirator including British, European, American and Australien connection points

LED indicator light

Input: 100 - 240 V ac

Outout: 4.2 V / 1000 mA

Battery RS 879-2946


1800 mAh Lithium Ion replacement battery pack for the PowerCap® Active™, PowerCap® Active™ IP (RS 772-0032) to keep PowerCap® Active™ providing optimal levels of protection

Pre-Filters RS 879-2952


Prefilter Pads

Spare pre filters to keep PowerCap® Active™ providing optimal levels of protection