- RS Stock No.:
- 880-1918
- Mfr. Part No.:
- MZM 100 TARGET
- Manufacturer:
- Schmersal
1 In stock for delivery within 2 working days
Added
Price Each
€27.39
(exc. VAT)
€33.69
(inc. VAT)
Units | Per unit |
1 + | €27.39 |
- RS Stock No.:
- 880-1918
- Mfr. Part No.:
- MZM 100 TARGET
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Target, For Use With MZM 100 Safety Switch, 15g Weight - MZM 100 Series - MZM 100 TARGET
Use this target from Schmersal to adjust the latching force of your safety switches. It's designed for use with MZM 100 solenoid interlocks for ease of use. The target lets you gradually modify the force in increments of 10N for a customised setup. Thanks to its thermoplastic housing, the target is resistant to impact and abrasion, so you can rely on it for long-term performance in harsh environments.
Features & Benefits
Compact dimensions of 38 (height) x 26 (width) x 11.5mm (depth) to add minimal bulk to your equipment
Contact-free operation eliminates the need for a wired connection
Force adjustable from 30N to 100N for versatility
Contact-free operation eliminates the need for a wired connection
Force adjustable from 30N to 100N for versatility
Applications
Process and packaging equipment
Cleanrooms
Cleanrooms
How do I use this target?
First, turn off the voltage supply to the switch, then place the active side of the target on the identification plate of the switch. Next, restore the voltage supply and wait at least 10 seconds before removing the target. You'll notice the yellow LED on the switch flashing repeatedly to show the set latching force (for example, twice to show 40N). Once set, switch off the voltage supply to store the chosen force.
Specifications
Attribute | Value |
---|---|
Accessory Type | Target |
- RS Stock No.:
- 880-1918
- Mfr. Part No.:
- MZM 100 TARGET
- Manufacturer:
- Schmersal