Deutsch, 1027 Zinc Plated Steel null Female 12 Way Mounting Clip for use with Automotive Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

€15.47

(exc. VAT)

€19.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.094€15.47
50 +€2.786€13.93

*price indicative

RS Stock No.:
883-7077
Mfr. Part No.:
1027-004-1200
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Mounting Clip

Accessory Type

Mounting Clip

For Use With

Automotive Connector

Series

1027

Terminal Size

13mm

Colour

Grey

Orientation

Straight

Gender

Female

Number of Contacts

12

Material

Zinc Plated Steel

Standards/Approvals

REACH, RoHS

DT Series Mounting Clips


From Deutsch, a range of mounting clips for DT series connectors.

Available in this Range:

• Stock No: 883-7065 is a side mount clip for use with 12W 2,3,4 and 6 Pole DT, TM and DTP connectors

• Stock No: 883-7074 is straight mount lip for 8W DT connectors

• Stock No: 883-7077 is a mount clip for 12W 2,3,4 and 6 Pole DT, DTM and DTP connectors

• Stock No: 883-7071 is a grey mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors

• Stock No: 883-7080 is a black mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors

Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links