Vent-Axia Centrif Duo Plus T Centrif Duo Plus Rectangular Ceiling Mounted, Wall Mounted Extractor Fan, 38dB(A), Fast
- RS Stock No.:
- 884-0998
- Mfr. Part No.:
- Centrif Duo Plus T
- Manufacturer:
- Vent-Axia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-0998
- Mfr. Part No.:
- Centrif Duo Plus T
- Manufacturer:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Function | Extraction | |
| Noise Level | 38dB(A) | |
| Mounting | Ceiling Mounted, Wall Mounted | |
| Face Diameter | 115mm | |
| Face Dimensions | 261 x 231mm | |
| Depth | 140mm | |
| Face Height | 261mm | |
| Face Width | 231mm | |
| Configuration | Rectangular | |
| Termination Type | Screw | |
| Special Features | Fast Installation, Ultra Quick Ventilation | |
| Series | Centrif Duo Plus | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Function Extraction | ||
Noise Level 38dB(A) | ||
Mounting Ceiling Mounted, Wall Mounted | ||
Face Diameter 115mm | ||
Face Dimensions 261 x 231mm | ||
Depth 140mm | ||
Face Height 261mm | ||
Face Width 231mm | ||
Configuration Rectangular | ||
Termination Type Screw | ||
Special Features Fast Installation, Ultra Quick Ventilation | ||
Series Centrif Duo Plus | ||
Related links
- Vent-Axia Centrif Duo Plus HTP Centrif Duo Plus Rectangular Ceiling Mounted 21.5dB(A),
- Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling 220 m³/h Ultra
- Xpelair 92966RS Simply Silent Square Ceiling Mounted Wall Mounted, Window Mounted Extractor
- Vent-Axia Solo Plus HT Solo Plus Rectangular Flush Mounted 11.5dB(A), Adjustable
- Vent-Axia Silhouette 100B Silhouette Rectangular Ceiling Wall Mount Extractor Fan 38 dBA,
- Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Wall Mount Extractor Fan 38 dBA, Safety
- Vent-Axia Silhouette 100SVT Silhouette Rectangular Ceiling Wall Mount Extractor Fan 38 dBA,
- Xpelair 93173AW C6 Round Ceiling Mounted Wall Mounted 194 → 217m³/h,
