HENSEL, ENYCASE DK Polyamide Terminal Support for use with Terminal DK KL 02
- RS Stock No.:
- 884-2350
- Mfr. Part No.:
- DKKH02
- Manufacturer:
- HENSEL
Subtotal (1 pack of 25 units)*
€17.83
(exc. VAT)
€21.93
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.83 | €0.713 |
*price indicative
- RS Stock No.:
- 884-2350
- Mfr. Part No.:
- DKKH02
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Terminal Support | |
| Product Type | Support | |
| For Use With | Terminal DK KL 02 | |
| Series | ENYCASE DK | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Terminal Support | ||
Product Type Support | ||
For Use With Terminal DK KL 02 | ||
Series ENYCASE DK | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Hensel ENYCASE DK Cable Junction Box, IP66 / IP67
The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.
Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)
Terminals
Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322
Terminal Supports
Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338
Note
Terminals must be purchased separately.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Approvals
VDE.
Standards
IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).
Related links
- HENSEL DK KL 06, Terminals DK KL 02
- HENSEL Terminals DK KL 02
- HENSEL DK Series Terminal Block 1.5-4 mm² Wire, 20A Clamp
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box IEC 60754-2 130 mm 77 mm
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box IEC 60754-2 225 mm 122 mm
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box IEC 60754-2 93 mm 62 mm
- HENSEL DK Series Terminal Block 1.5 to 6 mm² Wire, 32A Clamp
- HENSEL DK Series Terminal Block 1.5-10 mm² Wire, 40A Clamp
