Holtek HT12D-18DIP, Decoder, 18-Pin PDIP

Bulk discount available

Subtotal (1 tube of 25 units)*

€17.50

(exc. VAT)

€21.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 25€0.70€17.50
50 - 100€0.596€14.90
125 - 225€0.561€14.03
250 - 475€0.526€13.15
500 +€0.49€12.25

*price indicative

RS Stock No.:
885-0702
Mfr. Part No.:
HT12D-18DIP
Manufacturer:
Holtek
Find similar products by selecting one or more attributes.
Select all

Brand

Holtek

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Dimensions

23.37 x 7.11 x 4.95mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+75 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-20 °C

Related links