- RS Stock No.:
- 888-2368
- Mfr. Part No.:
- B2962A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-2368
- Mfr. Part No.:
- B2962A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight B2961A/B2962A 6.5 Digit Low Noise Power Source
Keysight B2961A/B2962A 6.5 digit low noise power sources are new generation power supply/sources offering 6.5 digit best-in class-precision, wide bipolar output ranges and an extremely low noise floor. They also feature graphing capability and arbitrary waveform generation, which make possible tests and evaluation that conventional power supply/sources cannot carry out. Their attributes make the B2961A/B2962A ideal companion sources to use with other instruments such as oscilloscopes, network analysers, spectrum analysers, frequency counters, digital multimeters and nano-voltmeters. The advanced features of the B2961A/B2962A provide researchers, electronic development engineers and electronic technicians with tools to meet the most challenging measurement tasks.
6.5 digit
Wide and bipolar voltage/current sourcing
Best-in-class noise performance
Precision arbitrary waveform capability with support for 7 built-in functions and user defined waveforms
4.5 digit built-in voltage/current monitoring capability
Programmable output resistance with voltage/current output characteristics emulation capability
Intuitive graphical user interface on 4.3 inch wide colour LCD supporting time domain voltage/current monitoring on the front panel
LXI core conformant, USB 2.0, GPIB, LAN and digital I/O interface
Wide and bipolar voltage/current sourcing
Best-in-class noise performance
Precision arbitrary waveform capability with support for 7 built-in functions and user defined waveforms
4.5 digit built-in voltage/current monitoring capability
Programmable output resistance with voltage/current output characteristics emulation capability
Intuitive graphical user interface on 4.3 inch wide colour LCD supporting time domain voltage/current monitoring on the front panel
LXI core conformant, USB 2.0, GPIB, LAN and digital I/O interface
Note
For additional measurement capabilities please see Keysight precision Source/Measure Units: B2901A ( 888-2355 ); B2902A ( 888-2358 ), B2911A ( 888-2352 ) and B2912A ( 888-2361 ). Keysight B2900A Series accessories available separately include: banana-triax adapter N1294A-001 ( 888-2374 ) and N1294A-002 ( 888-2383 ); low noise filter N1294A-022 ( 888-2380 ); ultra low noise filter N1294A-021 ( 888-2386 ); GPIO-BNC trigger adapter N1294A-031 ( 888-2399 ).
Supplied with
Power cable, USB cable, quick reference guide (English), product reference CD-ROM (including PDF manuals, Keysight B2900A Quick I/V
measurement software and drivers), Keysight I/O library suite, software and drivers
measurement software and drivers), Keysight I/O library suite, software and drivers