- RS Stock No.:
- 888-2409
- Mfr. Part No.:
- 16494A-002
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€452.00
(exc. VAT)
€555.96
(inc. VAT)
Units | Per unit |
1 + | €452.00 |
- RS Stock No.:
- 888-2409
- Mfr. Part No.:
- 16494A-002
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Cable, 3m Length, Grey Colour - 16494A-002
Create reliable connections between your measuring instruments with this triaxial cable from Keysight Technologies. It delivers dependable signals thanks to its durable insulation, which helps to minimise EMI. A centre conductor transmits the power and data communications between units while the second actively drives feeds at the same potential to help prevent leakage currents. The outer lead grounds the cord to enhance safety. Pre-terminated connectors give you a simple link to compatible devices. The threaded coupling ensures a secure fit to reduce the risk of accidental disconnections.
Features & Benefits
Grey colour for ease of identification in a color-coded setup
Length of 3m for a flexible reach between components
Length of 3m for a flexible reach between components
Applications
Automated factory processes
Medical equipment
Automotive industry
Research and development operations
Medical equipment
Automotive industry
Research and development operations
What's the difference between a triaxial and a coaxial cable?
Coaxial cables have one inner conductor insulated by a dielectric material and one outer conductor shielded with a braid or foil. Triaxial cables have an additional layer of insulation and a second conductive sheath.
Can I use this triaxial cable with my source measure units?
Yes, this triaxial cable is compatible with SMUs for ease of use.
Specifications
Attribute | Value |
---|---|
Accessory Type | Triaxial Cable |
For Use With | Fixture 16442A, Fixture 16442B, SMU |
- RS Stock No.:
- 888-2409
- Mfr. Part No.:
- 16494A-002
- Manufacturer:
- Keysight Technologies