Keysight Technologies Triaxial Cable for Use with Fixture 16442B, SMU, Fixture 16442A

Subtotal (1 unit)*

€232.00

(exc. VAT)

€285.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.00

*price indicative

RS Stock No.:
888-2412
Distrelec Article No.:
301-50-451
Mfr. Part No.:
16494A-004
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Cable

Accessory Type

Triaxial Cable

For Use With

Fixture 16442B, SMU, Fixture 16442A

Standards/Approvals

No

Keysight 16494A Low Leakage Triax Cable


Keysight introduced 16493L Series cable for use with its parametric instruments, including B2900A Series instruments. The low leakage triax cable options are: 0.4m, 16494A-004 ( 888-2412 ); 0.8m, 16494A-003 ( 888-2403 ); 1.5m, 16494A-001 ( 888-2406 ); 3m, 16494A-002 ( 888-2409 ).

Note

Manufacturer’s Warranty

Related links