- RS Stock No.:
- 889-2905
- Mfr. Part No.:
- EB090
- Manufacturer:
- Matrix Technology Solutions
Discontinued product
- RS Stock No.:
- 889-2905
- Mfr. Part No.:
- EB090
- Manufacturer:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EB090 E-block Sensor Mother Board
The EB090 is an interface board that allows you to connect up to two e-blocks EBMxxx sensor modules at a time to e-block upstream boards. To connect to the e-blocks sensor modules, there are 2 on-board sockets. To connect to any e-block board, the sensor board has a 9-way, D-type connector.
Features & Benefits of the EB090 Sensor Mother Board
E-blocks sensor modules cover a wide range of sensing such as digital temperature, humidity, colour, capacitive touch and Infrared.
On-board potentiometer
On-board light sensor
On-board photodiode
On-board variable resistor
Suitable for 3.3 V and 5 V power supply
Flowcode software with 30 day free trial
Features & Benefits of the EB090 Sensor Mother Board
E-blocks sensor modules cover a wide range of sensing such as digital temperature, humidity, colour, capacitive touch and Infrared.
On-board potentiometer
On-board light sensor
On-board photodiode
On-board variable resistor
Suitable for 3.3 V and 5 V power supply
Flowcode software with 30 day free trial
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Specifications
Attribute | Value |
---|---|
Kit Classification | Mother Board |
Kit Name | E-block Sensor |