Danfoss VLT FC51 Decoupling Plate Mounting Kit: M1 M2
- RS Stock No.:
- 891-8921
- Mfr. Part No.:
- 132B0106
- Manufacturer:
- Danfoss
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Limited stock
- 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 891-8921
- Mfr. Part No.:
- 132B0106
- Manufacturer:
- Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Danfoss | |
| Product Type | Inverter Accessory | |
| Accessory Type | Decoupling Plate Mounting Kit: M1 M2 | |
| For Use With | VLT Micro Drive | |
| Series | VLT FC51 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Danfoss | ||
Product Type Inverter Accessory | ||
Accessory Type Decoupling Plate Mounting Kit: M1 M2 | ||
For Use With VLT Micro Drive | ||
Series VLT FC51 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Inverter VLT - Accessories
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
Accessories for VLT Inverter Drive
Control Panel, hot pluggable
- LPC 11, without potentiometer – Stock no. 891-8915
- LPC 12, with potentiometer – Stock no. 891-8918
LCP Remote Mounting Kit with 3m cable – Stock no. 891-8912
Nema 1 Conversion Kit, different sizes
- Size M1 – Stock no. 891-8895
- Size M3 – Stock no. 891-8909
- Size M4 – Stock no. 891-8902
- Size M5 – Stock no. 891-8906
Decoupling Plate Mounting Kit, different sizes
- Size M1/M2 – Stock no. 891-8921
- Size M3 – Stock no. 891-8924
- Size M4/M5 – Stock no. 891-8928
IP21 Kit for the frame, different sizes
- M1 frame – Stock no. 891-8930
- M2 frame – Stock no. 891-8934
- M3 frame – Stock no. 891-8943
DIN Rail Mounting Kit, Size M1/M2 – Stock no. 891-8937
Danfoss VLT FC51 Range
Related links
- Danfoss VLT FC51 Decoupling Plate Mounting Kit: M4 M5
- Danfoss 51 Decoupling Plate Mounting Kit: M3
- Danfoss VLT FC51 Remote Mounting Kit
- Danfoss VLT FC51 IP21 Kit for M2 Frame
- Danfoss VLT FC51 IP21 Kit for M1 Frame
- Danfoss VLT FC51 IP21 Kit for M3 Frame
- Danfoss VLT FC51 Control Panel
- Danfoss Inverter Drive 3 Phase, VLT FC51 Series 480 V 15.5 A
