Sprint Electric POTKIT Potentiometer

Subtotal (1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.79

*price indicative

RS Stock No.:
891-9019
Mfr. Part No.:
POTKIT
Manufacturer:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Product Type

Potentiometer

Accessory Type

POTKIT

Standards/Approvals

No

COO (Country of Origin):
GB

Sprint Electric DC Motor Controller - XLV Range


The XLV range of DC servo controllers are designed for use with permanent magnet brushed DC servo motors rated from 4 to 12 amps, offered in a compact easy to use DIN rail mounting package.

The controllers can be used in either current (torque) or speed control modes. For highly dynamic applications, a shaft-mounted DC tacho-generator is recommended for speed feedback but in less demanding applications, armature voltage feedback (Avf) can be used.

The reference signal for both current and speed control can be either bipolar (10V) or unipolar (0 – 10V). Motor speed can be controlled in both forward and reverse directions. An adjustable current limit and fast-acting current control loop protect the controller and motor from sustained overloads.

XLV DC Servo Controller

Torque or speed control mode

Versions with 4, 8 and 12 amps available

Overload till 200% for one second

DIN rail mounting

External speed setting potentiometer available, stock no. 891-9019

Related links