Wylex 2 Way Metal Consumer Unit, 63A, IP2XC NM
- RS Stock No.:
- 892-9439
- Mfr. Part No.:
- NM206/63
- Manufacturer:
- Wylex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9439
- Mfr. Part No.:
- NM206/63
- Manufacturer:
- Wylex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NM | |
| Number of Ways Total | 2 | |
| Current Rating | 63A | |
| Dimensions | 185 x 130 x 104mm | |
| Housing Material | Metal | |
| International Protection Rating | IP2XC | |
| Width | 130mm | |
| Depth | 104mm | |
| Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NM | ||
Number of Ways Total 2 | ||
Current Rating 63A | ||
Dimensions 185 x 130 x 104mm | ||
Housing Material Metal | ||
International Protection Rating IP2XC | ||
Width 130mm | ||
Depth 104mm | ||
Length 185mm | ||
RoHS Status: Exempt
