- RS Stock No.:
- 893-0457
- Mfr. Part No.:
- OT 30/220-240/24 P
- Manufacturer:
- Osram
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Units | Per unit |
1 + | €16.94 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 893-0457
- Mfr. Part No.:
- OT 30/220-240/24 P
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CV Power Supplies 24V
This family of LED drivers from Osram are constant voltage 24 V power supplies. With an output power range of up to 240 W, these LED drivers can be used in a wide range of applications. They are suitable for use in compact luminaires due to the small size and low profile. They can also be installed in suspended ceilings.
This family of LED drivers offers high efficiency and reliability. A Smart Power Supply enables constant luminous flux with wide range of temperatures.
This family of LED drivers offers high efficiency and reliability. A Smart Power Supply enables constant luminous flux with wide range of temperatures.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 30W |
Input Voltage | 198 → 264 V ac |
Operation | Constant Voltage |
Dimming Operation | Optotronic Dimmer |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Number of Outputs | 1 |
Voltage Rating | 198 → 264V ac |
Configuration | Sealed |
Standards Met | CB, CE, EN 55015, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-2-13, IEC 61547, IEC 62384 |
Power Dissipation | 5W |
Primary Type | AC-DC |
- RS Stock No.:
- 893-0457
- Mfr. Part No.:
- OT 30/220-240/24 P
- Manufacturer:
- Osram