Weidmüller Remote I/O Module ALX F

Subtotal (1 unit)*

€11.20

(exc. VAT)

€13.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.20

*price indicative

RS Stock No.:
893-6780
Mfr. Part No.:
1346610000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Maximum Operating Temperature

60°C

Width

52 mm

Length

120mm

Standards/Approvals

UL

Depth

76mm

Series

ALX F

COO (Country of Origin):
DE

Accessories


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.

U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Accessory Modules

Empty Module, stock no. 893-6786

- Space for subsequent expansion

End Bracket, stock no. 893-6780

- Includes an end plate and two end brackets

Swivel Marker, stock no. 893-6799

Weidmuller Remote I/O System


Related links