Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
CCTV & Security Surveillance
CCTV Accessories
ABUS Aluminium Junction Box Outdoor Camera Housing for use with Dome Camera Wall Bracket
RS Stock No.:
893-7045
Mfr. Part No.:
TVAC31300
Manufacturer:
ABUS
View this category
Discontinued product
RS Stock No.:
893-7045
Mfr. Part No.:
TVAC31300
Manufacturer:
ABUS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Junction Box for Dome Camera Wall Bracket
For protecting wiring both indoors and outdoors
Compatible products: TVAC31320 (
RS 893-7048
)
Sturdy aluminium construction
Internal cable routing possible
Colour: white
1 opening with Gin. connection for cabling
Attribute
Value
For Use With
Dome Camera Wall Bracket
Material
Aluminium
Depth
123 mm
Height
63 mm
Width
243mm
Accessory Type
Junction Box