C & K Red Tactile Switch Cap for KSC9 Series, BTN KSC940
- RS Stock No.:
- 894-9060
- Mfr. Part No.:
- BTN KSC940
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 894-9060
- Mfr. Part No.:
- BTN KSC940
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch Cap | |
| For Use With | KSC9 Series | |
| Cap Colour | Red | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch Cap | ||
For Use With KSC9 Series | ||
Cap Colour Red | ||
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Related links
- C & K Red Tactile Switch Cap for KSA Series BTN K01 40
- C & K Red Tactile Switch Cap for KSL Series BTN K02 40
- C & K Black Tactile Switch Cap for KSA Series BTN K01 90
- C & K Grey Tactile Switch Cap for MDP Series, BTN MDP 20
- C & K Black Tactile Switch Cap for KSL Series BTN K02 90
- C & K Red Tactile Switch
- C & K Red Tactile Switch PCB
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch
