Finder Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 894-9405
- Mfr. Part No.:
- 62.31.9.024.4800
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)*
€21.15
(exc. VAT)
€26.01
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.15 |
| 5 - 9 | €20.48 |
| 10 + | €19.62 |
*price indicative
- RS Stock No.:
- 894-9405
- Mfr. Part No.:
- 62.31.9.024.4800
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Series | 62 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching Power | 1W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 445Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus | |
| Height | 49.1mm | |
| Width | 35.8mm | |
| Length | 38.2mm | |
| Coil Power | 1.3W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Series 62 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching Power 1W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 445Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus | ||
Height 49.1mm | ||
Width 35.8mm | ||
Length 38.2mm | ||
Coil Power 1.3W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 62 Series Power Relay, 24V DC Coil Voltage, 16A Switching Current - 62.31.9.024.4800
This power relay is a robust solution designed for reliable operational control in various electrical applications. Featuring a coil voltage of 24V DC, this SPST power relay is engineered for high performance, accommodating a switching current of up to 30 A. With overall dimensions of 38.2mm in length, 35.8mm in depth, and 49.1mm in height, this compact design ensures easy integration into existing systems.
Features & Benefits
• Supports 400V AC and 220V DC switching capabilities
• Designed with reinforced insulation for enhanced safety
• Equipped with plug-in terminal type for quick connections
• Achieves a high mechanical lifespan of 10 million cycles
• Operates effectively in ambient temperatures from -40 °C to +70 °C
• Constructed using silver alloy for robust contact material
Applications
• Ideal for road and tunnel lighting control systems
• Utilised in industrial furnaces, ovens, and burners
• Effective in managing electrical power distribution
• Suitable for diverse industrial motor operations
• Implemented in various control panels and machinery
What is the significance of the coil voltage in this relay?
The coil voltage of 24V DC is crucial as it determines the operational efficiency and power consumption of the relay. Using the correct voltage ensures reliable activation without risking damage to the relay or connected components.
How does this relay handle different switching currents?
The relay is designed to accommodate a maximum switching current of 30A, allowing it to effectively manage high-load applications while maintaining safety standards in various electrical systems.
What safety features are included in this relay's design?
The relay features reinforced insulation between the coil and contacts, meeting safety standards such as EN 60335-1. This ensures effective isolation and prevents accidental electrical discharges.
Can this relay be used in outdoor environments?
Yes, it operates effectively within a broad temperature range of -40 °C to +70 °C, making it suitable for various conditions, including outdoor installations where temperature fluctuations may occur.
Related links
- Finder Power Relay 12 A Switching Current, SPST
- Finder PCB Power Relay 10 A Switching Current, SPST
- Finder PCB Power Relay 30 A Switching Current, SPST
- Finder PCB Power Relay 16 A Switching Current, SPST
- Finder Power Relay 16 A Switching Current, 3PST
- Finder Power Relay Module 16 A Switching Current, SPST
- Finder Power Relay 16 A Switching Current, SPDT
- Finder Power Relay 16 A Switching Current, 3PDT
