WEPTECH WEP-6LoWPAN-IoT-GW Network Interface Card NIC

  • RS Stock No. 895-2463
  • Mfr. Part No. WEP-6LoWPAN-IoT-GW
  • Manufacturer WEPTECH
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

6LoWPAN IoT Gateway

The 6LoWPAN IoT Gateway from WEPTECH is a wireless interface device that functions as a Border Router for a local 6LoWPAN network, connecting a wireless IPv6 network to servers on the Internet. A NAT64 translator is used to convert between the 6LoWPAN IPv6 sensor network protocol and IPv4 used on the Internet. The on-board transceivers provide the flexibility of wireless operation over 2.4GHz or Sub-1GHz ISM bands.

CC2538 32MHz ARM Cortex-M3 core, 2.4GHz IEEE 802.15.4 wireless SoC with 512KB Flash memory, 32KB RAM
CC1200 868/915MHz IEEE 802.15.4g wireless transceiver
'Plug and Play' NAT64 or native IPv6 (Bridge Mode)
Up to 32 x 6LoWPAN Child Nodes
Security: AES and SHA Encryption Engine
10Base-T Ethernet connection via Microchip ENC28J60 Ethernet Controller
USB 2.0 Virtual COM Port
Internal antennas
Power supply: +5Vdc via microUSB connector
Operating System: Open-Source Contiki (http://www.contiki-os.org/)
Firmware update via USB
Application: Communication for the Internet of Things (IoT)

Note

This variant of the 6LoWPAN IoT Gateway is the development version and is supplied without an enclosure.

WPAN (IEEE 802.15.4), 6LoWPAN - WEPTECH elektronik

6LoWPAN (IPv6 over Low power Wireless Personal Area Networks) is a protocol which allows Internet Protocol IPv6 data packets to be sent and received over IEEE 802.15.4 compliant wireless networks. It means that low-speed Internet of Things sensor networks can communicate with servers in the Internet 'Cloud'.

Specifications
Attribute Value
Included Features Internal Antennas, Powerful Microcontroller with AES and SHA Encryption Engine
Supported Network Interfaces Serial Interface, USB Virtual COM Port (USB 2.0 Full Speed compatible), 10BASE-T Ethernet (Microchip ENC28J60), 802.15.4 (2.4GHZ), 802.15.4g (Sub-GHz)
Dimensions 110 x 76 x 29.5mm
Height 29.5mm
Length 110mm
Width 76mm
Temporarily out of stock - back order for despatch 14-02-2020, delivery within 2 working days
Unit of sale: Each
88.39
(exc. VAT)
108.72
(inc. VAT)
units
Per unit
1 - 4
€88.39
5 - 9
€87.09
10 +
€85.15
Related Products
The PEX10000SFP 10 Gigabit Fibre Network Card is ...
Description:
The PEX10000SFP 10 Gigabit Fibre Network Card is a cost-effective solution that delivers fast and reliable 10 Gbps network access at longer distances than copper-based networks Using the SFP+ transceiver of your choice, you can connect your PCI Express-based server ...
The ST2000SPEXI PCI Express Dual Port Gigabit Network ...
Description:
The ST2000SPEXI PCI Express Dual Port Gigabit Network Card lets you add two gigabit Ethernet ports to a desktop computer through a single, four-lane (x4 or higher)PCI Express slotEach port is fully compatible with IEEE 802.3/u/ab standards, for 10/100/1000 Mbps ...
This 5-speed network adapter card offers versatile and ...
Description:
This 5-speed network adapter card offers versatile and cost-efficient network connectivity It lets you add an Ethernet port to your server or desktop computer and access your network at multiple speeds: 10G, 5G, 2.5G 1G and 100Mbps. Cost-effective, multimode network ...
Here’s a dependable and cost-effective way to add ...
Description:
Here’s a dependable and cost-effective way to add four high-performance Gigabit Ethernet ports to your server or desktop computer, through one PCI Express slot Reliable network connectivity with high performance This Gigabit Ethernet network card features the Intel® I350-AM4 chipset, ...