Delphi, GT 150 Automotive Connector Blue Cable Crimp Termination 12191908
- RS Stock No.:
- 896-1859
- Mfr. Part No.:
- 12191908
- Manufacturer:
- Delphi
Bulk discount available
Subtotal (1 pack of 4 units)*
€23.72
(exc. VAT)
€29.16
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | €5.93 | €23.72 |
| 20 - 96 | €5.40 | €21.60 |
| 100 + | €4.865 | €19.46 |
*price indicative
- RS Stock No.:
- 896-1859
- Mfr. Part No.:
- 12191908
- Manufacturer:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Product Type | Automotive Connector | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | GT 150 | |
| Colour | Blue | |
| Cord Included | No | |
| Height | 16.2mm | |
| Width | 19.7 mm | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Automotive Connector | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series GT 150 | ||
Colour Blue | ||
Cord Included No | ||
Height 16.2mm | ||
Width 19.7 mm | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MX
Delphi GT150 Connector Covers
These connector covers are for use with the Delphi GT150 range of sealed female connectors.
Stock number 896-1852 is 12 way and cream in colour
Stock number 896-1859 is 12 way and blue in colour
Delphi GT150 Series Automotive Connectors
Related links
- Delphi GT150 Female 12 Way Connector Cover for use with Automotive Connectors
- Delphi, Metri-Pack 280 Polyamide 4 Way Secondary Lock for use with Automotive Connectors
- Delphi Crimp Termination 12052856
- Delphi, Metri-Pack 280 Male Pin Contact Crimp
- Delphi Crimp Termination 15317575
- Delphi Crimp Termination 12110250
- Delphi Crimp Termination 12110252
- Delphi, TL 2300 Polyamide Female 2 Way Fuse Holder for use with Automotive Fuses
