RS PRO Threaded Barrel Proximity Sensor 5 mm, M18 x 1 PNP 200 mA 30V 1000 V ac 30 V dc
- RS Stock No.:
- 896-7232
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.59
(exc. VAT)
€100.36
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 March 2026
- Plus 20 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.59 |
*price indicative
- RS Stock No.:
- 896-7232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M18 x 1 | |
| Product Type | Proximity Sensor | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Terminal Type | Pre-Cabled | |
| Mount Type | Flush | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Supply Voltage | 30V | |
| Maximum Detection | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Metallic and Non-Metallic Objects | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, IEC | |
| Shielding | Shielded | |
| Output Type | PNP | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 50Hz | |
| Maximum AC Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M18 x 1 | ||
Product Type Proximity Sensor | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Length 70mm | ||
Terminal Type Pre-Cabled | ||
Mount Type Flush | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Supply Voltage 30V | ||
Maximum Detection 5mm | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Metallic and Non-Metallic Objects | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, IEC | ||
Shielding Shielded | ||
Output Type PNP | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 50Hz | ||
Maximum AC Voltage 1000V ac | ||
- COO (Country of Origin):
- CN
RS PRO Flush Mount Capacitive Proximity Sensor
Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
Applications:
A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
What type of connectors do the sensors use?
This RS PRO range of proximity sensors has a variety of connectors suited to your needs:
PVC Cable – 896-7229, 896-7232, 896-7241, 896-7254, 896-7251
M12 connector – 896-7263, 896-7239
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 24 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 65 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
