RS PRO Threaded Barrel Proximity Sensor 5 mm, M18 x 1 PNP 200 mA 30V 1000 V ac 30 V dc

Subtotal (1 unit)*

€86.19

(exc. VAT)

€106.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.19

*price indicative

RS Stock No.:
896-7239
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Proximity Sensor

Thread Size

M18 x 1

Body Style

Threaded Barrel

IP Rating

IP67

Length

83.5mm

Terminal Type

M12

Mount Type

Flush

Housing Material

Polybutylene Terephthalate

Maximum Supply Voltage

30V

Minimum Operating Temperature

-25°C

Materials Detected

Metallic and Non-Metallic Objects

Maximum DC Voltage

30V dc

Maximum Detection

5mm

Maximum Operating Temperature

70°C

Standards/Approvals

CE, IEC

Hazardous Area Certification

No

Shielding

Shielded

Output Type

PNP

Switching Current

200 mA

Maximum Switching Frequency

50Hz

Maximum AC Voltage

1000V ac

COO (Country of Origin):
CN

RS PRO Flush Mount Capacitive Proximity Sensor


Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:


  • This capacitive sensor can detect both metal and non-metal objects

  • It also has the ability to detect various media via non-metallic containers

  • They provide reliable and accurate liquid level detection

  • Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage

  • Each sensor has a simple in construction and is adjustable

  • They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force

  • Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications

  • Applications:


    A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.

    These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

    What type of connectors do the sensors use?


    This RS PRO range of proximity sensors has a variety of connectors suited to your needs:

    PVC Cable – 896-7229, 896-7232, 896-7241, 896-7254, 896-7251

    M12 connector – 896-7263, 896-7239

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links