Geckodrive Stepper Motor Controller, 50V, 2 Phase, 3.5A
- RS Stock No.:
- 896-8557
- Mfr. Part No.:
- G250XPAK
- Manufacturer:
- Geckodrive
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 896-8557
- Mfr. Part No.:
- G250XPAK
- Manufacturer:
- Geckodrive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geckodrive | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2 | |
| Supply Voltage | 50V | |
| Current Rating | 3.5A | |
| Overall Length | 42.55mm | |
| Overall Width | 33.66mm | |
| Overall Depth | 6.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geckodrive | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2 | ||
Supply Voltage 50V | ||
Current Rating 3.5A | ||
Overall Length 42.55mm | ||
Overall Width 33.66mm | ||
Overall Depth 6.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
G250X - Step Motor Drive
The G250 is a high-quality step motor drive, build on a circuit board with 2x15 2.54mm header for the connection.
Stepper Motor Drive
Input frequency till 250kHz
Temperature range 0 to 70 °C
Also available is a Screw and Heatsink Kit, stock no. 896-8557
Related links
- Geckodrive Stepper Motor Controller 2 Phase, 3.5A
- Geckodrive Stepper Motor Controller 2 Phase, 3.5A
- Geckodrive Stepper Motor Controller, 7A
- Geckodrive Stepper Motor Controller Motion Control Program, Step/Direction Step Motor Drive Function
- Geckodrive 0.01 kW Stepper Motor Controller 2 Phase, 7A
- McLennan Servo Supplies Stepper Motor Controller 3 Phase, 3.5A
- McLennan Servo Supplies Stepper Motor Controller 2 Phase, 6A
- WAGO Stepper Motor Controller 2 Phase Positioning Function
