RS PRO CTB922HD Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 13,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.815€8.15
50 - 90€0.776€7.76
100 - 490€0.735€7.35
500 - 990€0.695€6.95
1000 +€0.653€6.53

*price indicative

RS Stock No.:
897-0998
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.3mm²

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

200V

Depth

15.6mm

Series

CTB922HD

Width

11.4mm

Length

7mm

Standards/Approvals

RoHS

RS PRO 3.5mm Pitch, 2-Way PCB Terminal Block


Safely and efficiently connect wires across printed circuit boards with this 2-way PCB (printed circuit board) terminal strip. You can mount this insulated, modular device directly onto the board.

If there are any issues or adjustments needed, the PCB terminal block is pluggable for easy connections that can be quickly disconnected. It's easy to set up thanks to its through-hole mounting, while the screw termination method allows for easy securing of connections. Its steel screws as well as its four contacts are tin-plated to reduce corrosion, oxidation and degradation. Accepting solid and strained cable with a wire size range of 0.13 mm² to 1.3 mm², this is a highly versatile connector.

This component has been tested in order to meet our exacting RS PRO standards. Its housing is made of green polyamide (PA66) with a UL94-V0 certification, indicating good fire safety. It can be used in anything from small-scale electronics equipment you'd find at home to complex industrial circuitry.

Features and Benefits


• Green 2-way PCB Terminal Block

• Pitch of 3.5 mm

• Dimensions of 7 mm (length) x 15.6 mm (depth) x 11.4 mm (width)

• Single row

• Through-hole mounting

• Female connection (socket)

• Screw termination method

• Right-angle body orientation

• Current rating of 10 A

• Voltage rating of 200 V

• Made of Polyamide

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links