Legrand 1 Phase LCD Energy Meter, Type Electronic
- RS Stock No.:
- 897-6804
- Mfr. Part No.:
- 0 046 81
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€344.61
(exc. VAT)
€423.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.61 |
*price indicative
- RS Stock No.:
- 897-6804
- Mfr. Part No.:
- 0 046 81
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Energy Meter | |
| Series | EMDX3 | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Cutout Height | 90mm | |
| Cutout Width | 35.6mm | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Depth | 65.4mm | |
| Standards/Approvals | IEC 61010-1, IEC 62053-21, IEC 62053-23 | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Energy Meter | ||
Series EMDX3 | ||
Display Type LCD | ||
Number of Digits 7 | ||
Cutout Height 90mm | ||
Cutout Width 35.6mm | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Digit Height 85mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Depth 65.4mm | ||
Standards/Approvals IEC 61010-1, IEC 62053-21, IEC 62053-23 | ||
Meter Type Electronic | ||
RoHS Status: Exempt
Legrand EMDX Single-phase Energy Meter
EMDX single phase Energy Meters from Legrand measure the electricity consumed by a 3 phase circuit downstream of the electricity distribution metering. Displays electricity consumption in kWh and other values such as current, active energy, reactive energy and power.
7-digit, LCD display
Maximum indication: 99999.9 kWh
Direct connection & CT connection (depending on model)
MID and non-MID models available
MID certified models:
897-6772- 63A, 2 modules Pulse output, direct connection
897-6823- 63A, 2 modules RS485 output, direct connection
Non-MID models:
897-6778- 63A, 2 modules RS485 output, direct connection
897-6826- 63A, 2 modules Pulse output, direct connection
897-6804- 36A, 2 modules Pulse output, direct connection
897-6817- 32A, 1 module Pulse output, direct connection
Related links
- Legrand 1 Phase LCD Energy Meter, Type Electronic
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- ABB 1 Phase LCD Energy Meter, Type Electronic
- Lovato 1 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
- Lovato 1 Phase LCD Energy Meter, Type Electronic Calibrated
- ABB 3 Phase LCD Energy Meter, Type Electronic
- HOBUT 3 Phase LCD Energy Meter, Type Electronic
