Weidmüller FrontCom Series, Frame Frame
- RS Stock No.:
- 897-6949
- Mfr. Part No.:
- 1450510000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.57 |
*price indicative
- RS Stock No.:
- 897-6949
- Mfr. Part No.:
- 1450510000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Face Plate Frame | |
| Mount Type | Frame | |
| Sub Type | Frame | |
| Width | 67mm | |
| Depth | 27.5mm | |
| Standards/Approvals | No | |
| Height | 27.5mm | |
| Series | FrontCom | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Face Plate Frame | ||
Mount Type Frame | ||
Sub Type Frame | ||
Width 67mm | ||
Depth 27.5mm | ||
Standards/Approvals No | ||
Height 27.5mm | ||
Series FrontCom | ||
Weidmuller FrontCom Series Faceplate Frame, Black, Polycarbonate - 1450510000
This faceplate frame from Weidmuller offers a sleek and durable solution for your electronic needs. With a black polycarbonate construction and a screwless mounting type, this frame is designed to be compact, secure, and future-proof.
Features & Benefits
• Made of high-quality polycarbonate material for durability
• Screwless faceplate mounting for easy installation
• Integrates multiple functions in one single frame, making project planning and work activities secure and fast
• Can select from a wide range of data, signal, and power modules for versatility
Applications
• Used for securing and organising electronic components in various settings
• Suitable for applications where impact-resistance and IP 65 protection are essential
Can it be used in outdoor settings?
This faceplate frame is designed to meet the IP 65 protection class, making it suitable for outdoor applications.
Will it fit a standard mounting system?
Yes, the dimensions of this frame are standard, making it compatible with most mounting systems.
Is it compatible with a wide range of data modules?
Yes, this faceplate frame allows you to select from a variety of data, signal, and power modules for versatility.
Can it be easily installed by a non-professional?
The screwless mounting type of this frame makes it easy to install, even for those without professional experience.
How durable is the polycarbonate material?
The polycarbonate material used in this frame offers high impact-resistance and durability for long-term use.
