Pico Technology Oscilloscope Probe, Active, Differential Type, 200MHz, 1:10
- RS Stock No.:
- 898-6753
- Mfr. Part No.:
- TA045
- Manufacturer:
- Pico Technology
Discontinued product
- RS Stock No.:
- 898-6753
- Mfr. Part No.:
- TA045
- Manufacturer:
- Pico Technology
- COO (Country of Origin):
- TW
Pico Technology Oscilloscope Probe
The Pico Technology TA044 active differential oscilloscope probe is suitable for high-speed measurement applications with a differential measurement range of ±20V and a common-mode range of up to ±60V. It can be used with signal speeds of up to 200MHz. This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making high voltage differential measurements.
Features and Benefits
Bandwidth is DC to 200MHz (-3dB)
Attenuation ratio is 10:1
Accuracy is ±1%
Input impedance is 500Kohm ll7pF each side to ground
Differential range is ±20V
Common mode range is ±60V
Absolute maximum voltage (either input to ground) is ±60V
Swing is ±2V into 50ohm load
Offset (typical) is <±2mV
Noise (typical) is 0.3mV RMS
Source impedance is 50ohm
CMRR (typical) is 80dB at 100Hz and 50dB at 10MHz
Ambient operating temperature ranges between -10°C and 40°C
Power requirement is 4xAA cells or 6VDC/90mA mains adaptor or regulated 9VDC/40mA mains adaptor
Attenuation ratio is 10:1
Accuracy is ±1%
Input impedance is 500Kohm ll7pF each side to ground
Differential range is ±20V
Common mode range is ±60V
Absolute maximum voltage (either input to ground) is ±60V
Swing is ±2V into 50ohm load
Offset (typical) is <±2mV
Noise (typical) is 0.3mV RMS
Source impedance is 50ohm
CMRR (typical) is 80dB at 100Hz and 50dB at 10MHz
Ambient operating temperature ranges between -10°C and 40°C
Power requirement is 4xAA cells or 6VDC/90mA mains adaptor or regulated 9VDC/40mA mains adaptor
Applications
Safe measurement in power circuit
Acquisition of low-speed balanced differential signals found in serial communications buses
Telecom measurement
xDSL,
high-speed power measurement and differential transmitter and receiver design.
Acquisition of low-speed balanced differential signals found in serial communications buses
Telecom measurement
xDSL,
high-speed power measurement and differential transmitter and receiver design.
Certifications
IEC-1010.1
IEC-1010.2-031 CAT III
Pollution Degree 2.
IEC-1010.2-031 CAT III
Pollution Degree 2.
Attribute | Value |
---|---|
Probe Type | Active, Differential |
Attenuation | 1:10 |
Bandwidth | 200MHz |
Maximum Common Mode Input Voltage | 60V |
Number of Probes | 2 |
Safety Category Level | CAT I |
Safety Category Voltage | ±60V |
Safety Category | CAT I ±60V |