Honeywell mobile access kit (Wi-Fi gateway) provides remote access to Honeywell wireless controllers through the internet via smart phones and tablets running the Honeywell Connect Total Comfort app.
Connection is via a standard home internet router by Ethernet cable and then wirelessly to the heating controls using Honeywell RF technology.
Communication is through Honeywell Total Connect Comfort servers for a fast and secure connection and automatic firmware updates.
This Wi-Fi gateway is simple to set up and incorporates LEDs on the front panel to clearly indicate current connection status.
Allows iOS and Android app access over Wi-Fi when used with Honeywell wireless controls including the Single Zone Thermostat (RS 899-7873) Simple installation and binding Easy to read LED indicators Secure encrypted server communications (HTTPS) RF communication range: 30m. typical Power supply: 5V dc 1A Connections: 1 Ethernet port; 1 dc power socket
Note
The Honeywell Connect Total Comfort app is available from the Apple iOS and Android app stores to run on smart phones or tablets.