Vega Replacement 8mm Diameter Rod Probe for Use with Level Transmitter
- RS Stock No.:
- 901-0283
- Mfr. Part No.:
- FX-S.81ETI
- Manufacturer:
- Vega
Subtotal (1 unit)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.00 |
*price indicative
- RS Stock No.:
- 901-0283
- Mfr. Part No.:
- FX-S.81ETI
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Accessory Type | Replacement 8mm Diameter Rod Probe | |
| Product Type | Housing | |
| For Use With | Level Transmitter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Accessory Type Replacement 8mm Diameter Rod Probe | ||
Product Type Housing | ||
For Use With Level Transmitter | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
VEGAFLEX 81 Guided Wave Radar
The VEGAFLEX 81 is an economical solution for level and interface measurements. This level sensor measures all kind of liquids maintenance-free. Even in applications with vapour, build-up, foam generation and condensation, the VEGAFLEX 81 delivers precise and reliable measurements.
The guided microwave enables a simple, time-saving and reliable setup
Comprehensive diagnostic possibilities ensure a maintenance-free operation and hence a high plant availability
Shortenable probes offer a simple standardisation and highest flexibility in the planning
A 2mm diameter, 10M cable probe (9010261) and a 8mm Diameter, 2M solid probe (9010283) are also available
Related links
- Vega Replacement 4mm Diameter Cable Probe for Use with Guided Wave Radar TDR Liquid Level Transmitter
- Vega, FX Series Replacement 2mm Diameter Cable Probe for Use with Level Transmitter
- Vega, DIS82 Series External Display Unit for Use with Level Transmitter
- Vega Compression Flange for Use with Level Transmitter
- Vega, PLICSLED Series Level Switch Status Indicator for Use with Level Transmitter
- Vega 1/2G ATEX II 1G Standard
- Tivoly 1143741 Series High Speed Steel Twist Drill Bit for Stainless Steel 79 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
