4D Systems SK-32PTU LCD Colour Display Starter Kit Touch Screen, 3.2 in, 240 x 320 pixel
- RS Stock No.:
- 902-8606
- Mfr. Part No.:
- SK-32PTU
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
€106.82
(exc. VAT)
€131.39
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.82 |
*price indicative
- RS Stock No.:
- 902-8606
- Mfr. Part No.:
- SK-32PTU
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Colour Display Starter Kit | |
| Diagonal Display Size | 3.2in | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 36.72 x 48.96 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 15.9mm | |
| Height | 79.69mm | |
| Width | 56.32 mm | |
| Standards/Approvals | CE, RoHS | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Colour Display Starter Kit | ||
Diagonal Display Size 3.2in | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 36.72 x 48.96 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Depth 15.9mm | ||
Height 79.69mm | ||
Width 56.32 mm | ||
Standards/Approvals CE, RoHS | ||
Display Type LCD | ||
Resistive Touch LCD Starter Kits with PICASO Processor, 4D Systems
4D Systems range of resistive touch Starter Kits with PICASO processor are available in three sizes: 2.4 inch, 2.8 inch and 3.2 inch. The embedded PICASO graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
2.4 inch LCD Starter Kit — 9028593
•Dimensions: 45 mm x 63 mm x 16 mm
•Viewing area: 36.72 mm x 48.96 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
2.8 inch LCD Starter Kit — 9028603
•Dimensions: 52.1 mm x 72 mm x 16 mm
•Viewing area: 43.2 mm x 57.6 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
3.2 inch LCD Starter Kit — 9028606
•Dimensions: 56.3 mm x 80.5 mm x 15.9 mm
•Viewing area: 48.60 x 64.80 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
Kit Contents:
Each starter kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.
4D Systems LCD Touchscreens
Note
For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-43DT (RS part 1257947)
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-43DT (RS part 1257947)
Related links
- 4D Systems SK-24PTU TFT LCD Colour Display Starter Kit / Touch Screen 240 x 320 pixels
- 4D Systems SK-28PTU TFT LCD Colour Display Starter Kit / Touch Screen 240 x 320 pixels
- 4D Systems uLCD-32PTU LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-28T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-IoD-09TH LCD Colour Display Starter Kit 80 x 160 pixel
- 4D Systems SK-gen4-24PT Gen4 Picaso 2.4 in Resistive Touch Screen Starter Kit With Picaso Processor for gen4 Display
