Intelligent Display Solutions CI064-4001-39 CI064-4001-xx Alphanumeric LCD Display, White on Black, 2 Rows by 16

Subtotal (1 unit)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6.84

*price indicative

RS Stock No.:
903-1296
Mfr. Part No.:
CI064-4001-39
Manufacturer:
Intelligent Display Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Display Solutions

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

5.6mm

Character Width

3mm

Viewing Area Width

63.5mm

Viewing Area Height

16.5mm

Viewing Area Dimensions

64 x 17mm

Interface Type

4-Bit MPU, 8-Bit MPU

External Depth

27.5mm

Backlight Type

LED

Background Colour

Black

Illumination Colour

White

External Dimensions

5.9 x 76 x 27.5mm

External Height

5.9mm

External Width

76mm

Display Mode

Transmissive

Voltage Rating

2.7 → 5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Series

CI064-4001-xx

Current Rating

2mA

Driver Mounting

COG

Related links