RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery, 750 mAh, 1.2 V
- RS Stock No.:
- 905-3785
- Distrelec Article No.:
- 304-24-526
- Manufacturer:
- RS PRO
Subtotal (1 pack of 4 units)*
€14.72
(exc. VAT)
€18.11
(inc. VAT)
In Stock
- Plus 221 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.72 | €3.68 |
*price indicative
- RS Stock No.:
- 905-3785
- Distrelec Article No.:
- 304-24-526
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 750mAh | |
| Series | RS PRO | |
| Nominal Voltage | 1.2V | |
| Chemistry | Nickel Metal Hydride | |
| Minimum Operating Temperature | -10°C | |
| IEC Code | HR03 | |
| Maximum Operating Temperature | -10°C | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Weight | 12.5g | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 750mAh | ||
Series RS PRO | ||
Nominal Voltage 1.2V | ||
Chemistry Nickel Metal Hydride | ||
Minimum Operating Temperature -10°C | ||
IEC Code HR03 | ||
Maximum Operating Temperature -10°C | ||
Termination Type Standard | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Weight 12.5g | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
RS PRO NiMH Rechargeable AAA Battery, 750 mAh, 1.2 V
Use this rechargeable AAA size nickel-metal hydride (NiMH) battery from our trusted RS PRO range as a dependable power source for your electrical equipment. You won't need to replace it often, as you can discharge and recharge it up to 500 times. This means you'll have a reliable power source for your devices while still being environmentally sound in your battery consumption. What's more, its 750 mAh capacity means it'll continue providing power for a long time before recharging is even necessary.
This battery retains as much as 75% of its charge if left unused for six months, making it equally reliable for infrequent use. NiMH batteries are also environmentally friendly, as their low cadmium content makes them easy to recycle. This versatile AAA battery is handy for digital cameras, gaming controllers or handheld testing equipment.
Features and Benefits
• Rechargeable nickel-metal hydride (NiMH) batteries
• AAA size
• Standard terminal
• Capacity of 750 mAh
• Voltage of 1.2 V
• Operational life of up to 500 charge cycles
• Operating temperature range of -10°C to +65°C
• RoHS (Restriction of Certain Hazardous Substances) compliant
Related links
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop BK-4MCC Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Panasonic Panasonic Accu Power Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Energizer Extreme Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
