Silicon Labs EM3582-RT, 32 bit ARM Cortex M3 Zigbee System On Chip SOC for Building Automation and Control, General
- RS Stock No.:
- 905-4444
- Mfr. Part No.:
- EM3582-RT
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-4444
- Mfr. Part No.:
- EM3582-RT
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Processing Unit | Microcontroller | |
| Application | Building Automation and Control, General ZigBee Wireless Sensor Networking, Home Automation and Control, Security and Monitoring, Smart Energy | |
| Technology | 32 bit ARM Cortex M3 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 0.85mm | |
| Height | 0.85mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Processing Unit Microcontroller | ||
Application Building Automation and Control, General ZigBee Wireless Sensor Networking, Home Automation and Control, Security and Monitoring, Smart Energy | ||
Technology 32 bit ARM Cortex M3 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 0.85mm | ||
Height 0.85mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.1 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
- COO (Country of Origin):
- TW
Related links
- Silicon Labs EM3598-RT General
- Silicon Labs EM3592-RT General
- Silicon Labs EM3591-RT General
- Silicon Labs EM3596-RT General
- Silicon Labs EM3586-RT General
- Silicon Labs EM3588-RT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs EM357-ZRT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
