Silicon Labs EM3586-RT, 32 bit ARM Cortex M3 Zigbee System On Chip SOC for Building Automation and Control, General

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
905-4447
Mfr. Part No.:
EM3586-RT
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Processing Unit

Microcontroller

Application

Building Automation and Control, General ZigBee Wireless Sensor Networking, Home Automation and Control, Security and Monitoring, Smart Energy

Technology

32 bit ARM Cortex M3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7 x 7 x 0.85mm

Height

0.85mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.1 V

Minimum Operating Temperature

-40 °C

Width

7mm

COO (Country of Origin):
TW

Related links