Red Lion Plug-In Card For Use With PAX2A Dual Line Display Meter

Subtotal (1 unit)*

€85.25

(exc. VAT)

€104.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.25

*price indicative

RS Stock No.:
905-5309
Mfr. Part No.:
PAXCDC10
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Accessory Type

Plug-In Card

Product Type

Plug-In Card

For Use With

PAX2A Dual Line Display Meter

Series

PAX2A

Standards/Approvals

No

COO (Country of Origin):
US

Optional Plug-in Cards for PAX Series Counters


Optional Plug-in cards to be used with PAX series of Counters.

905-5309- RS485 serial communications card

905-5318- RS232 serial communications card

905-5311- ModBus output card

905-5315- Profibus-DP communications card

905-5324- Quad setpoint Sourcing open collector output card

905-5642- RS232 serial communications card with 9-pin D connector

Red Lion


Related links