Red Lion PAX LED Digital Panel Multifunction Meter for Strain, Current, Temperature, Voltage, 45 mm x 92 mm
- RS Stock No.:
- 905-5655
- Distrelec Article No.:
- 302-29-652
- Mfr. Part No.:
- PAXH0000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€542.12
(exc. VAT)
€666.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.12 |
*price indicative
- RS Stock No.:
- 905-5655
- Distrelec Article No.:
- 302-29-652
- Mfr. Part No.:
- PAXH0000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Strain, Current, Temperature, Voltage | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 5 | |
| Depth | 104.1mm | |
| Cutout Width | 92mm | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE Certified, cUL Recognized, UL Approved | |
| Meter Type | Electronic | |
| Series | PAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Strain, Current, Temperature, Voltage | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 5 | ||
Depth 104.1mm | ||
Cutout Width 92mm | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE Certified, cUL Recognized, UL Approved | ||
Meter Type Electronic | ||
Series PAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Red Lion Analogue Input Panel Meter
The Red Lion analogue input panel meter is an indicator that offers several features and performance capabilities to suit a wide range of industrial applications. It measures the DC/voltage, strain, temperature. The optional plug-in output cards allow the configuration of the meter for present applications while providing easy upgrades for the future. The intensity of the display can be adjusted from dark room applications up to sunlight readable, making it ideal for viewing in bright light applications.
The meter provides a MAX and MIN reading memory with a programmable capture time. Its capture time is used to prevent detection of false MAX or MIN readings that may occur during start-up or unusual process events.
Features and Benefits
5-digit 0.56in red sunlight readable display
Variable intensity display
16-point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay w/backlight
4 set point alarm outputs (w/option card)
Communication and bus capabilities (w/option card)
Retransmitted analogue output (w/option card)
PC software available for meter configuration
Cut-out height of 96.5mm and width of 49.5mm
The sturdy plastic housing is also designed for tough industrial use
Operating temperature ranges between -10°C and 50°C
Certifications
NEMA 4X/
IP65 rated sealed front bezel
CE certified
cULus approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Temperature 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Current Voltage, 45 mm x 92 mm
- Red Lion PAXLA LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Temperature Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Voltage 92 mm x 45 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Temperature Current 45 mm x 93 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for Power Voltage, 45 mm x 92 mm
