RS PRO Air Purge Collar for Use with Infrared Temperature Sensor
- RS Stock No.:
- 905-8770
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€70.31
(exc. VAT)
€86.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 12 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.31 |
*price indicative
- RS Stock No.:
- 905-8770
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Air Purge Collar | |
| Product Type | Sensor Reflector | |
| For Use With | Infrared Temperature Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Air Purge Collar | ||
Product Type Sensor Reflector | ||
For Use With Infrared Temperature Sensor | ||
Standards/Approvals No | ||
RS PRO Infrared Temperature Sensors
Introducing the high-quality RS PRO non-contact IR Thermal Infrared Temperature Sensor. The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity settings to give full control of temperature sensing requirements. The infrared temperature sensor measures the average temperature within a spot.
The size of the spot will depend on the distance between the IR sensor and the surface. The sensor's measuring range is very wide, it can be positioned very close to the target surface, to measure a small area, or used at long distances measuring a larger spot. The accuracy of the sensor is not affected by the measurement distance.
Features and Benefits
• Non-contact IR temperature sensor, ideal for industrial, laboratory or benchtop applications
• Simultaneous voltage and alarm outputs
• Built-in backlit display and controls
• Voltage output: 0 to 5 V dc, 1 to 5 V dc, or 0 to 10 V dc linear output for measured temperature
• Adjustable temperature range scaling
• Open collector alarm output with configurable setpoint and hysteresis
• Measures from 0 ºC to +1000 ºC accurately and consistently
• Fast response time – a fraction of a second
• IP65 rated
The mounting bracket 905-8777 provides fixed or adjustable mounting for aiming the sensor.;The air purge collar 905-8770 helps stop dust and condensation from settling on the lens allowing the sensor to maintain accurate measurements.
Product Application Information
Materials such as paper, plastics, rubber, wood, tarmac, food, pharmaceuticals and organic matter can all be measured using the RS PRO infrared temperature sensor straight from the box with no need to configure any settings. Painted metal surfaces are also easy to measure. ;The small size of the RS PRO infrared temperature sensor makes it ideal for fitting in restricted spaces, such as between a wheel and disc brake. The temperature of the brake disc can be measured at either the rim or hub.
Measure Objects on a Conveyor
Gaps between objects on a conveyor can be ignored with the included Peak and Valley Hold function. The voltage output will ignore low or high readings for a chosen period, so the sensor does not display or output the higher or lower temperature if there is a gap.
Measure Objects in Ovens and Furnaces
The included Reflected Energy Compensation feature provides improved accuracy when measuring objects inside an oven or furnace, with the sensor positioned outside the hot environment and aimed in.
Related links
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- RS PRO Adjustable Mounting Bracket for Use with Infrared Temperature Sensor
- Optris, ACCT Series Air Purge Collar for Use with CT XL 3M
- Optris CTex LT
- Optris CTex LT
- Banner, APC Series Air Purge Collar for Use with 18 mm Threaded - Barrel Sensors
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
- Calex Air Purge Collar 25 mm for Use with PyroUSB sensors
