Takachi Electric Industrial Silicone Cover for Use with CS75 Case, 76.6 x 38.6 x 15.5mm
- RS Stock No.:
- 906-0304
- Mfr. Part No.:
- CSSC75-CL-Y
- Manufacturer:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0304
- Mfr. Part No.:
- CSSC75-CL-Y
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | Cover | |
| Length | 77mm | |
| For Use With | CS75 Case | |
| Width | 39mm | |
| Material | Silicone | |
| Dimensions | 76.6 x 38.6 x 15.5mm | |
| Height | 16mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type Cover | ||
Length 77mm | ||
For Use With CS75 Case | ||
Width 39mm | ||
Material Silicone | ||
Dimensions 76.6 x 38.6 x 15.5mm | ||
Height 16mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial CS Series Black ABS Handheld Enclosure Integral Battery Compartment IP67, 35 mm x 12
- Takachi Electric Industrial, M20 x 1.5 Thread
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 150 x 150 x 45mm
- Takachi Electric Industrial 2 x CR2016 Battery Holder Button
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 135 x 60mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 135 x 40mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 200 x 40mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 150 x 45mm
