Lumila LED Work Light, 12 V dc, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-5609
Mfr. Part No.:
LP-KIT-HP30
Manufacturer:
Lumila
Find similar products by selecting one or more attributes.
Select all

Brand

Lumila

Type

Work Lamp

Lamp Type

LED

Wattage

12 W

Voltage Rating

12 V dc

Diameter

37mm

IP Rating

IP65

Case Material

Aluminium

Length

300 mm

Width

166 mm

Series

LUMIPACK