- RS Stock No.:
- 908-2767
- Manufacturer:
- RS PRO
539 In stock for delivery within 2 working days
Added
Price Each
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Units | Per unit |
1 - 5 | €14.35 |
6 - 14 | €13.79 |
15 + | €13.50 |
- RS Stock No.:
- 908-2767
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Thread lock
The RS PRO 50ml green thread lock is a high strength adhesive, designed for the permanent locking and sealing of threaded fasteners, which require normal disassembly with standard hand tools and is ideal for general-purpose maintenance. It is particularly suitable for heavy-duty applications. This product cures when confined in the absence of air between close-fitting metal surfaces. A few drops will quickly and securely fix nuts, bolts and screws in position and prevent them from working loose due to vibration or shock. This adhesive forms a more secure fixture than an ordinary lock nut or washer and creates a total seal around the thread to prevent leakage or corrosion.
Caution:
Do not use pure oxygen systems or systems that contain strong oxidising materials.
Caution:
Do not use pure oxygen systems or systems that contain strong oxidising materials.
Features and Benefits
Creates a seal around the thread to prevent leakage or corrosion
Apply a few drops to fix screws, nuts and bolts in position
Easy to apply
Offers controlled torque for removal of fasteners
Specific gravity of 1.04
Operating temperature ranges between -53⁰C and 150⁰C
Cure time is 12hr at 20⁰C
Apply a few drops to fix screws, nuts and bolts in position
Easy to apply
Offers controlled torque for removal of fasteners
Specific gravity of 1.04
Operating temperature ranges between -53⁰C and 150⁰C
Cure time is 12hr at 20⁰C
Applications
Motor housing
Pump housing
Fasteners where vibration loosening prevention is required
Pump housing
Fasteners where vibration loosening prevention is required
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | T70 |
Application | Threadlocking |
Threadlocking Strength | High |
Cure Time | 12 h |
Anaerobic | Yes |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -53°C |
Special Features | Anaerobic |
Specific Gravity | 1.04 |
Chemical Composition | 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate |
Operating Temperature Range | -53 → +150 °C |