Texas Instruments, 16bit ARM Cortex M0, ARM Cortex M3, CC26xx Microcontroller, 48MHz, 128 kB Flash, 32-Pin VQFN

Subtotal (1 unit)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.64

*price indicative

Packaging Options:
RS Stock No.:
908-3824
Mfr. Part No.:
CC2650F128RSMT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

CC26xx

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0, ARM Cortex M3

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

20 kB

Typical Operating Supply Voltage

3.8 (Maximum) V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Height

0.95mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

ADCs

1 (8 x 12 bit)

Length

4.15mm

Data Rate

250kbps

Dimensions

4.15 x 4.15 x 0.95mm

Width

4.15mm