RS PRO Carbon Steel Anchor Bolt M10 x 116 mm 10 mm

Subtotal (1 bag of 25 units)*

€47.44

(exc. VAT)

€58.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 27 April 2026
  • Plus 15 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€47.44€1.898

*price indicative

RS Stock No.:
908-6775
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Product Type

Anchor Bolt

Sub Type

Forged Hook Bolt

Drill Diameter

10 mm

Length

116mm

Material

Carbon Steel

Finish

Black Zinc Plated, Nickel Plated

Standards/Approvals

DIN 965T, DIN 965, DIN 933, DIN 7985, DIN 931, DIN 912, DIN 84, DIN 7985T, ISO 7379, DIN 963, DIN 964, ISO 7380, DIN 85, DIN 916

RoHS Status: Exempt

Forged Hook Bolt


Threaded hook bolt made of carbon steel, zinc plated

For use with shield anchors, drop in anchors, internal threaded sockets or other applications requiring a threaded hook

Related links