- RS Stock No.:
- 908-6779
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€29.98
(exc. VAT)
€36.88
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €29.98 | €2.998 |
*price indicative |
- RS Stock No.:
- 908-6779
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Forged Hook Bolt
Threaded hook bolt made of carbon steel, zinc plated
For use with shield anchors, drop in anchors, internal threaded sockets or other applications requiring a threaded hook
For use with shield anchors, drop in anchors, internal threaded sockets or other applications requiring a threaded hook
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Type | Forged Hook Bolt |
Length | 146mm |
Fixing Hole Diameter | 12mm |
Material | Carbon Steel |
Hook Inside Diameter | 16mm |
- RS Stock No.:
- 908-6779
- Manufacturer:
- RS PRO