- RS Stock No.:
- 909-2424
- Manufacturer:
- RS PRO
147 In stock for delivery within 2 working days
Added
Price Each
€3.28
(exc. VAT)
€4.03
(inc. VAT)
Units | Per unit |
1 + | €3.28 |
- RS Stock No.:
- 909-2424
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO, Panel Mounting Blue LED Pilot Light, 16 mm Cutout, IP40, Round, 24 V AC/DC
Searching for reliable LED indicators? These RS PRO blue LED (light-emitting diode) pilot or power indicator lights are suitable when you need light indicators to show if your equipment or industrial process is currently operating.
The LED pilot lights have intensive light and are brighter than incandescent bulbs, so you'll be able to see the status of the process with ease. They're also energy-efficient and have a very long lamp life, lasting for up to 30,000 hours. They're panel mounting components and have a lock nut and screw terminals for quick and easy installation.
You can find pilot lights like these commonly used in a variety of applications and equipment in telecommunications, automotive and other industries. These products comply with US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can rest assured the risk of a discharge is reduced.
The LED pilot lights have intensive light and are brighter than incandescent bulbs, so you'll be able to see the status of the process with ease. They're also energy-efficient and have a very long lamp life, lasting for up to 30,000 hours. They're panel mounting components and have a lock nut and screw terminals for quick and easy installation.
You can find pilot lights like these commonly used in a variety of applications and equipment in telecommunications, automotive and other industries. These products comply with US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can rest assured the risk of a discharge is reduced.
Features and Benefits
• Current rating of 20 mA
• Cutout diameter of 16 mm
• Ingress Protection (IP) rating of IP40
• LED lamp type
• Panel mounting type
• Blue pilot light colour
• Round pilot light shape
• LEDtec series
• Screw terminal type
• Voltage rating of 24 V AC/DC
• Cutout diameter of 16 mm
• Ingress Protection (IP) rating of IP40
• LED lamp type
• Panel mounting type
• Blue pilot light colour
• Round pilot light shape
• LEDtec series
• Screw terminal type
• Voltage rating of 24 V AC/DC
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 24V ac/dc |
Pilot Light Colour | Blue |
Cutout Diameter | 16mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Screw |
Series | LEDtec16 |
Current Rating | 20mA |
Pilot Light Shape | Round |