Beha-Amprobe AT-7030 Cable Tracer Kit
- RS Stock No.:
- 909-4127
- Mfr. Part No.:
- AT-7030-EUR
- Manufacturer:
- Beha-Amprobe
Discontinued product
- RS Stock No.:
- 909-4127
- Mfr. Part No.:
- AT-7030-EUR
- Manufacturer:
- Beha-Amprobe
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Beha-Amprobe AT-7000-EUR Advanced Wire Tracer Kit AT-7030-EUR
Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.
Kit for tracing wires in walls, ceilings, floors and corners
Locates breakers and fuses
Pinpoints shorts and opens
High resolution 8.89 cm (3.5 in) TFT LCD colour display
'High' power mode for normal circuits
'Low' power mode for precision tracing in difficult areas
'Clamp' power mode provides a boosted signal using signal clamp
Two automatically selected frequency modes for optimal tracing on energised and de-energised circuits
Signal booster rechargeable battery pack (BR-7000-T) increases transmitter signal strength
Clamp-on attachment (SC-7000-EUR) for inducing signal into wires without access to bare conductors
Embedded help screens make set-up easy and error-free
Carrying case dimensions 40.6 x 33 x 17.8 cm (16 x 13 x 7 in)
Kit weight 4.67 kg (10.30 lb)
Locates breakers and fuses
Pinpoints shorts and opens
High resolution 8.89 cm (3.5 in) TFT LCD colour display
'High' power mode for normal circuits
'Low' power mode for precision tracing in difficult areas
'Clamp' power mode provides a boosted signal using signal clamp
Two automatically selected frequency modes for optimal tracing on energised and de-energised circuits
Signal booster rechargeable battery pack (BR-7000-T) increases transmitter signal strength
Clamp-on attachment (SC-7000-EUR) for inducing signal into wires without access to bare conductors
Embedded help screens make set-up easy and error-free
Carrying case dimensions 40.6 x 33 x 17.8 cm (16 x 13 x 7 in)
Kit weight 4.67 kg (10.30 lb)
Supplied with
Receiver (AT-7000-RE), transmitter (AT-7000-TE), signal clamp (SC-7000-EUR), hanger (HS-1), booster battery (BR-7000-T), carrying case (CC-7000-EUR), test leads (TL-7000-EUR) including red test lead 1.9 m (6.4 ft), green test lead 7.7 m (25 ft), set of black and red alligator clips, set of black and red test probes, special test lead
Attribute | Value |
---|---|
Display Type | TFT LCD |
Battery Life | 10 h |
Battery Type | AA |
Power Source | Battery |
Maximum Operating Temperature | +49°C |
Minimum Operating Temperature | -17.7°C |
Model Number p | AT-7030 |