TE Connectivity, AMP Female Receptacle Crimp
- RS Stock No.:
- 909-7794
- Mfr. Part No.:
- 1670146-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
Limited stock
- 5,560 left, ready to ship from another location
- Plus 1,170 left, shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | €0.115 | €1.15 |
| 1000 - 2490 | €0.11 | €1.10 |
| 2500 - 4990 | €0.109 | €1.09 |
| 5000 + | €0.107 | €1.07 |
*price indicative
- RS Stock No.:
- 909-7794
- Mfr. Part No.:
- 1670146-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Receptacle | |
| Product Type | Automotive Connector Terminal | |
| Series | AMP | |
| Current | 24A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | |
| Width | 1.2mm | |
| Diameter | 1.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Receptacle | ||
Product Type Automotive Connector Terminal | ||
Series AMP | ||
Current 24A | ||
Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | ||
Width 1.2mm | ||
Diameter 1.9mm | ||
TE Connectivity MCON 1.2mm Contacts
MCON receptacle contacts are made from a base material with a high current capacity and have 8 contact points for high reliability. These automotive MCON receptacle contacts have a closed box design with polarization and a secondary locking feature as well as offering protection to the contact spring.
TE Connectivity MCON Interconnection System
Note
Configuration:
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Stock number 718-7179 is a Locking lance (LL) receptacle contact with single wire sealing system (SWS)
Stock number 909-7741 is a Clean body (CB) standard receptacle contact
Stock number 909-7794 is a Clean body (CB) receptacle contact with single wire sealing (SWS)
Stock numbers 909-7766 & 909-7889 are Locking lance (LL) tab contacts with single wire sealing system (SWS)
Related links
- TE Connectivity, AMP Female Receptacle Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, AMP Multilock Connector System Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP Female Crimp
- TE Connectivity, AMP Female Tab Terminal Crimp
